Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Wireless Buccaneer® (cont'd.)2

There are numerous applications where the Buccaneer® wireless Bluetooth® adapter is a viable cost cutter in regards to cable replacement, but it is also a great option for hard to get to places. The Buccaneer wireless Bluetooth adapters can be used as cable replacements in numerous applications where cables are difficult, impractical, or expensive to install. For example, they can be used between different buildings, between walls or floors, around obstructions, or in open field sites. With a wireless communication range of up to 100 m, significant savings could be made over a hard-wired solution in terms of installation time and cost.

PTM פורסם ב:
PTM Updated on: 2022-02-04