Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Flat-FlexxSil-Slide3

These unique flat Flexx-Sil™ cables are available with wire gauges ranging from 4 to 44 AWG, in virtually any configuration required. Cicoil’s proprietary extrusion process allows multiple wires to be placed in a flat cable, precisely controlling the wire spacing, the insulation thickness, and the overall cable shape. Designers can create exactly the cable needed, in the smallest possible package, which saves space and reduces cost. The Flexx-Sil™ cable jacket and finely-stranded wire conductors combine to make Cicoil’s cables the most flexible on the market. In addition, Cicoil cables have been tested for tens of millions of cycles, ensuring reliable performance and long life, for repetitive motion, vibration, environmental and temperature extremes there is simply no better option than Flexx-Sil™ cables.

PTM פורסם ב: