Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
portable switches
For on/off control, C&K offers a number of rocker, tact, and pushbutton options. Miniature and micro-miniature tact switches include the KSC, KMR, and KMS series as well as the PTS525 and PTS645 for more cost sensitive applications. Miniature pushbutton switches include the EP, TP, 8020 and 8600 series. C&K offers a number of multi-position slide switches for on/off control and device operation including the ES, L, and 1000 series. Rotary switches include the full size A series which offers 1 to 4 positions and the miniature RM series which offers up to 8 positions. If coded rotary DIP switches are required for configuration and sensitivity settings, the CD series offers 8, 10, and 16 positions and several options for coded output.
PTM פורסם ב: