Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
THAS-Slide12

In summary, the Cornell Dubilier THA and THAS series Thinpack capacitors save board space with the highest energy density of any low-profile aluminum electrolytic capacitor. Featuring a thin package design, they offer a wide range of values, from 130µF at 450VDC to 18,000µF at 10VDC, with 72 capacitance/voltage combinations. They are rated at 3,000 hours at 85°C for the THA and 105°C for the THAS. The Thinpack capacitor can improve product reliability by reducing part count and connection points.

PTM פורסם ב: