Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Available Product

Same Sky's family of low power isolated DC-DC converters ranging from 1 W to 3 W are designed to provide an economical and reliable means of converting and/or isolating DC rails within a distributed power system. The units are housed in industry standard SIP, DIP or SMT packages and feature a wide operating temperature range from -40 up to +105°C, depending on the series. Available in regulated and unregulated versions, these lower power modules offer single and dual outputs, up to 4-to-1 input ranges, and isolation voltages up to 6000 VDC. Designed to maximize efficiency at light and no load, this family is ideally suited for a variety of applications where energy consumption is a concern.

PTM פורסם ב:
PTM Updated on: 2019-06-25