Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AV-Slide4

E-Switch offers a large selection of pushbutton switches which prove to be highly functional in the audio/visual industry. A pushbutton surface accommodates the human finger as it is pressed or pushed, offering the option of momentary or latching operation. The pushbutton switch style offers termination options such as right angle, PCB pin and solder lug, a wide range of cut-out panel sizes from 4.5mm to 30.5mm in diameter, the choice of non-illuminated or illuminated in many color options for design and function flexibility. Several pushbutton cap styles are available. Many pushbutton switches are IP certified and all switches are RoHS compliant.

PTM פורסם ב: