Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of ECS MultiVolt Oscillator Products-Slide6

The MultiVolt SMV series oscillators offer stabilities as tight as ±5ppm at -40°C to 85°C for those applications that are extremely clock dependent for their proper operation. They can operate on a fixed voltage supply or battery level voltage from 1.8V to 3.3V. These clocks come in two industry standard packages and are ready to drop in to the design. If the IoT, telecom, or networking application needs a tight stability clock, the MultiVolt SMV series oscillators is a good choice.

PTM פורסם ב: