Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Advanced Energy LED Power Supplies - Slide2

Advanced Energy manufactures several types of LED power supplies, which are all AC/DC converters. Supplies for 100 to 240VAC have the letter S added to the part number, while supplies for 100 to 277VAC have SW added to the part number. Constant current power supplies provide a fixed output current over a wide range of output voltages. Constant voltage supplies maintain a fixed DC output voltage up to the maximum current limit of the supply. Dimmable supplies provide an adjustable constant current output and require either an external potentiometer or a 0-10VDC signal. The AC input itself can not be used for dimming. Advanced Energy supplies range in power from 25W to 300W.

PTM פורסם ב: