Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
QorIQ T4240 Processor Learn and Earn Slide 5

The T4160 processor bears almost the same features as the T4240. The only differences are the number of cores and core clusters. In addition, the T4160 supports 2 DDR3/3L Memory controllers, 24 SerDes lanes and up to two x 10GbE MAC interfaces, and three PCIe ports. The T4160 and T4240 are pin compatible.

PTM פורסם ב: