Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
usb elec1
The USB bus consists of four signals. The power signals are VBUS and Signal Ground. VBUS operates at 5VDC and can be configured to provide a default of 100mA, or with additional enumeration settings up to 500mA to a USB device. USB signaling is carried out at 3.3V over the other two signals: DP – USB Data Plus and DM – USB Data Minus. These signals are differential, making them ideal for most environments, including electrically “noisy” ones.
PTM פורסם ב: