Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
ftdi device5
D2XX drivers allow direct access to the USB device through the FTD2XX.DLL. Application software can access the USB device through a series of DLL function calls. The D2XX APIs are categorized as Classic Interface, EEPROM Interface, Extended, and FT-Win32 APIs. Classic Interface APIs are standard calls to open the USB handle, close a USB handle, carry out read and write operations, and set UART features like baud rate and handshaking signals. EEPROM Interface APIs allow application software to read and program the various fields in the FT232R and FT245R internal EEPROMs or an external EEPROM used with the FT232B, FT245B, or FT2232D.
PTM פורסם ב: