Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EMC-Slide5

Harwin’s line of Tin finished Shield Clips come in a variety of sizes and styles for different Shield Can thicknesses, ranging from 0.13mm to 1.0mm. Low profile micro clips for cans as low as 1.1mm are available and 90 degree corner clips designed to address localized eddy interference at corners are also offered. A standard range of simple 5 side Nickel Silver Shield Cans available from Harwin come in 0.2mm and 0.3mm thick options.

PTM פורסם ב:
PTM Updated on: 2024-04-15