Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
flex cabling

Gecko cable connectors are supplied in a variety of options to provide maximum flexibility for user preferences. The cable connectors are supplied as separate components – loose housings with loose crimp contacts allow the customer to manufacture their own cable assemblies using the hand tooling available. Crimp contacts are available with wires pre-assembled, in standard cable lengths of 150 mm, 300 mm, and 450 mm. The same lengths are also available ready-made as full cable assemblies. Harwin can also offer a complete cable harness service (minimum order quantities may apply).

PTM פורסם ב: