Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Ratchet P-Clamp Slide 2

The Ratchet P-Clamp’s patent-pending design makes it extremely versatile for managing wire harnesses and cables. Its rugged construction and specialized materials are perfect for heavy duty applications, indoors and out. The customer can close the one-piece adjustable clamp manually, exactly to the desired diameter. An audible click lets one know that it is secured. Releasing the bundle is simple and nondestructive – all the customer needs is a small, flat-head screwdriver. Offered in four sizes and in several mounting configurations, the reusable design minimizes part inventory, speeds fastening and simplifies maintenance. Ratchet P-Clamp is available with zinc-plated or stainless steel mounting plates, options that make it ideal even when conditions are extremely harsh or dissimilar metals are used. Old-fashioned P-clamps are difficult to position, can twist and pinch wires during installation, and complicate maintenance. They corrode or wear out over time. Plus, one often needs to invest in an extensive inventory to have all the sizes and variations needed.

PTM פורסם ב: