Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Clock-Slide6

Renesas produces a large family of zero delay buffers readily available and pin compatible to many competitors in the market. The 230x series of devices are commonly used across nearly every single end application from routers to base stations to Blu-Ray players. Any time multiple copies of a clock are needed to be synchronized to an input clock, a zero-delay buffer is an ideal solution. Many of these devices are also available in versions that can tolerate an input clock with spread spectrum applied. These devices have separate part numbers with similar nomenclature but with an “S” in between the 3 and 0, such as IDT23S05BDC-1H.

PTM פורסם ב: