Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
ISL8018-Slide17

There are also numerous multi-output switching regulators. The strategy behind developing a family of multi-output regulators is to complement Renesas' portfolio of single output solutions for applications/systems that have more than one point of load. The availability of dual and triple output solutions enables the customer to optimize their design for lower overall system cost, as well as smaller overall system form factor, compared to using multiple single output solutions. Renesas' multi-output family consists of various products that support a wide range of load currents from 800mA to 6A, and a wide VIN range with solutions supporting <5V, 12V/24V, and 28V input supplies. As can be noted from several of these devices, some applications may require an additional low dropout regulator (LDO). If an LDO is needed, even for a single output switching regulator, Renesas has a large portfolio of these as well.

PTM פורסם ב: