Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ISL85003-Slide4

The ISL85003 is in a very competitive market place and there is competitive pricing. Therefore it is important to stay focused on low RDS(ON), performance at light load, ease of use, low bill of material, and high efficiency for ISL85003 and ISL85003A. There are many applications for these parts including servers, computing, industrial control, network switchers, data storage, or a point-of-load such as 12V or 5V.

PTM פורסם ב: