Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Universal Contact Slide 8
The formed pre-load tabs guarantee 0.3 N of force with 0.1 mm of beam deflection. A solder well is formed in the contact to prevent the wicking of flux and paste, which can cause potential variation in the deflection forces. The “domed” area of the contact allows low contact resistance and provides a high hertz value of 300k psi. When the contact is deflected a wipe occurs, creating a perfect dry circuit pressure contact system.
PTM פורסם ב: