Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
CTSR-Slide8

The unipolar design allows for low voltage operation. There is also a Vref pin for improved accuracy. This additional pin provides access to the internal reference voltage (2.5V) which can be used as the reference voltage for an A/D converter. It also accepts a reference voltage from an external digital signal processor or A/D converter to compensate for reference voltage temperature drift.

PTM פורסם ב: