Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
BuckBoost-Slide5

The Buck-Boost DC/DC µModule family consists of three devices. The first µModule is the LTM4605, which has an input voltage range of 4.5V to 20V with an output voltage range of 0.8V to 16V.  Next in the family is the LTM4607, which features a higher input voltage range of 4.6V to 36V, and a higher output voltage range of 0.8V to 24V. Finally, the LTM4609, also features an input voltage range of 4.5V to 36V, but boasts a 0.8V to 34V output voltage range.  All products in the family deliver exceptional efficiencies and minimal power loss.

PTM פורסם ב: