Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3009-Slide7

The LT3009 is housed in a low profile (0.75mm) 6-lead DFN (2mm x 2mm) package or a thermally enhanced 8-lead SC-70 package which both operate from -40°C to 125°C junction temperature. Both packages also offer excellent thermal performance; the SC-70 due to its 3 GND pins fused to the leadframe, and the DFN package from its backside thermal pad.

PTM פורסם ב: