Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LT3081-Slide4

The LT3081’s key attributes and performance differentiators are: Extended Safe Operating Area, Stability with or without Input or Output Capacitors, Wide Input Voltage Range of 1.2V to 36V, Single Resistor to Set Output Voltage, Output Current Monitor: IMON = IOUT/5000, Junction Temperature Monitor: 1μA/°C, Output Adjustable down to 0V, Low Output Voltage Noise: 27μVRMS, and Devices Can be paralleled for Higher Current or Heat Spreading.

PTM פורסם ב: