Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTPoE-Slide8

A summary of the benefits of LTPoE++ controllers is presented on this slide. LTPoE++ is a simple standard to use, offering up to 90W of PD power and 100% interoperability with LTPoE++, PoE+ or PoE equipment. Linear Technology’s high port-count PSE controllers offer a novel way to reduce total solution costs by replacing multiple high speed optocouplers and an isolated supply with inexpensive Ethernet transformers. All LTPoE++ solutions offer low EMI, well below the CISPRS class B limit. External components are used, such as power MOSFETs and sense resistors, whenever applicable to minimize heat and improve power efficiency. The same external components, along with a TVS and clamping diodes scheme, high absolute maximum voltage analog pins, wide operating temperature, and overtemperature protection all make for highly robust solutions that meet IEC61000 cable discharge requirements.

PTM פורסם ב: