Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM4620-Slide3

The LTM4620 accepts an input voltage up to 16V with two outputs each supporting an independently adjustable output voltage from 0.6V to 2.5V. Each output delivers up to 13A or a combined total of 26A when paralleled together. When combining the outputs of four LTM4620 µModule® regulators in parallel, the maximum output current increases to 100A with only a 60°C rise in case temperature thanks to an innovative LGA package.

PTM פורסם ב: