Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Cipher-Slide15

TE Connectivity Linx has incorporated CipherLinx® into its HS Series remote control encoder and decoder. HS Series features include: The encoder can power the transmitter. It can copy the decoder to set up identical permissions in multiple locations. The part is implemented in a small 20-pin SSOP package with low supply voltage and current. That makes it ideal for small battery-powered products. The HS Series has a wide 2.0V to 5.5V operating voltage, a low supply current of 370µA @ 3V and an ultra-low 0.1µA sleep current.

PTM פורסם ב: