Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide10

The MADP-000234 and MA4P505 are packaged PIN diodes with frequency ranges of 10MHz to 1,500MHz. The devices have a resistance of 0.3 Ohms and 0.5 Ohms respectively. These packaged PIN diodes are ideally suited for use in high power applications where high level RF voltages are present. The MADP-000234 has a CW power dissipation of 3W and a lifetime of 3,000nS. The MA4P505 device has a CW power dissipation of 15W and a lifetime of 2,000nS. These devices are targeted for aerospace and defense, and industrial, scientific, and medical applications.

PTM פורסם ב: