Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide16

The MA4P504 device is a MELF PIN diode with a frequency range of 10MHz to 1,500MHz. This device has a low loss PIN diode with low thermal resistance due to its symmetrical thermal paths. The MA4P504 has a resistance of 0.6 Ohms and a lifetime of 1,000nS. This PIN diode is suited for use in a series shunt configuration where there is a high incident power present. The performance graph in the lower right hand corner shows the product’s insertion loss Vs. its frequency. This device is targeted for aerospace and defense and industrial, scientific, and medical applications.

PTM פורסם ב: