Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide3

The MADL-011021 is a lead-free 1.5mm x 1.2mm TDFN surface mount plastic packaged diode limiter. This limiter provides both low and high signal frequency operation from 10MHz to 6GHz. This device has a junction capacitance of 0.4pF and resistance of 1.5 Ohms, along with a lifetime of 10nS. The performance graph in the lower right hand corner shows the product’s insertion loss Vs. its frequency. The MADL-011021 is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: