Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide5

The MADL-011008 is a silicon PIN limiter with small I-region length, specifically designed for medium signal applications. This limiter is designed to provide low insertion loss, at zero bias, as well as low flat leakage power with fast signal response and recovery times. The MADL-011008 is meant for use in passive limiter control circuits to protect sensitive receiver components such as low noise amplifiers, detectors, and mixers. This device has a junction capacitance of 0.3pF, resistance of 1.5 Ohms, and a lifetime of 15nS. The performance graph in the lower right corner shows the insertion loss at three temperatures (+25°C, -40°C, +85°C). The MADL-011008 is targeted for aerospace and defense applications.

PTM פורסם ב: