Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide18

The MADS-011010 device is a Schottky limiter assembled in a lead-free, surface mount plastic package. This device is best suited for high frequency and low flat leakage limiter applications where higher performance surface mount diode assemblies are required. The MADS-011010 has a frequency range of 10MHz to 6,000MHz, and a total capacitance of 0.34pF. The performance graph in the bottom right corner shows the device’s insertion loss Vs. frequency. The MADS-011010 is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: