Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide6

The MADP-011027 is a high powered PIN diode that operates at a frequency range of 50MHz to 12GHz. This PIN diode has a resistance of 1.9 Ohms, minimum breakdown voltage of 100V, and thermal resistance of 45°C. The higher breakdown voltage and lower thermal resistance of the PIN diode provides peak power handling in excess of 100W. The performance graph featured in the lower right corner shows the product’s series resistance Vs. its forward current. The MADP-011027 is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: