Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide4

The MADL-011023 is a PIN diode limiter assembled in a lead-free 1.5mm x 1.2mm 6-lead TDFN plastic package. This device is ideally suited for higher frequency and lower flat leakage limiter microwave circuit applications where compact and higher performance surface mount diode assemblies are required. The MADL-011023 has a junction capacitance of 0.2pF, resistance of 1.3 Ohms, and lifetime of 10nS. The performance graph in the lower right corner shows the limiter’s insertion loss Vs. its frequency. The MADL-011023 device is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: