Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide8

The MADP-011029 is a high powered PIN diode with a frequency range of 50MHz to 12GHz. This device is held in a 3 terminal LPF broadband shunt structure, with a lead-free 1.5mm x 1.2mm 6-lead TDFN package. This PIN diode features a total capacitance of 0.31pF, resistance of 1.5 Ohms, and a lifetime of 1,000nS. The higher breakdown voltage and lower thermal resistance of the PIN diode provides peak power handling in excess of 100W. The performance graph in the lower right corner shows the product’s series resistance Vs. its forward current. The MADP-011029 device is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: