Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide17

The MA4P7418 is a surface mount PIN diode in a Metal Electrode Leadless Faced (MELF) package. This device has a low inductance ceramic package with no ribbons or whisker wires. The MA4P7418 is well suited for use in low loss, low distortion, high power switching circuits. The device has a frequency range of 10MHz to 1,500MHz and a total capacitance of 0.8pF. The performance graph in the bottom right corner shows the device’s parallel resistance Vs. voltage. The MA4P7418 device is targeted for aerospace and defense, and industrial, scientific, and medical applications.

PTM פורסם ב: