Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide7

The MADP-011028 is a lead-free 1.5mm x 1.2mm TDFN surface mount plastic package that provides both low and high signal frequency operation from 50MHz to 12GHz. This device is ideally suited for usage in higher incident power switches, phase shifters, attenuators, and limiter microwave circuits, over a broad frequency where higher performance surface mount diode assemblies are required. The MADP-011028 device has a total capacitance of 0.24pF, resistance of 3.4 Ohms, and a lifetime of 2,000nS. The performance graph in the lower right corner shows the device’s series resistance Vs. forward current. The MADP-011028 is targeted for industrial, scientific, and medical applications.

PTM פורסם ב: