Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Discrete-Slide11

The MA4P506 and MA4PH236 are packaged PIN diodes with frequency ranges of 10MHz to 1,500MHz. Both devices have a resistance of 0.3 Ohms. These packaged PIN diodes are ideally suited for use in high power applications where high level RF voltage are present. The diode chips are bonded into sealed ceramic packages that are designed for the strongest electrical and environmental conditions. The MA4P506 has a CW power dissipation of 15W and a lifetime of 3,000nS. The MA4PH236 device has a CW power dissipation of 1W and a lifetime of 1,500nS. These devices are targeted for aerospace and defense, and industrial, scientific, and medical applications.

PTM פורסם ב: