Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Battery life
The MAX34417 has four individual power monitors with 86 dB dynamic range. Each channel supports a common mode voltage range of 0.5 V to 20 V and has a 56-bit power accumulator. The benefit of all of these features is that the accuracy of the Windows 10 E3 engine is improved allowing the code and hardware to be optimized to maximize efficiency. Because the accumulator is integrated in the device for each change, the processor overhead can be minimized.
PTM פורסם ב: