Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LDO Fam

The MIC5365/66 is an advanced general purpose linear regulator in an ultra-small 1mm x 1mm package. As some of the specifications are presented, it will be apparent that none of the beneficial LDO performance characteristics have been sacrificed in order to achieve this small 1mm x 1mm solution. This product is well suited for portable applications that work off of lithium ion batteries and it has an input voltage rating of 2.5 to 5.5V. It is able to regulate voltages down to 1V, so it is suitable for new core processors or new applications that require low voltage regulation.

PTM פורסם ב: