Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List Associated Content
Microchip Smart Embedded Vision products Slide9

In summary, Microchip provides FPGAs and SoCs targeted to Smart Embedded Vision. Their portfolio covers from 720p to 4K resolution and image processing. PolarFire® FPGAs support 4K 60fps, DDR4 and LPDDR3 performance memories, MIPI CSI-2, and Sony’s latest image sensor interface, SLVS-EC. PolarFire also offers 12.7Gb SerDes in the smallest form-factors – starting at 11mm x 11mm, and the lowest power – at 90mW per 10 GbE Channel. IGLOO2 FPGAs offer 5K-150K LEs with a high performance memory subsystem, PCIe Gen2 support, Highest I/O density, Flash security and exceptional reliability. SmartFusion2 SoC FPGAs offer similar logic densities, but add a hardened 166MHz ARM® Cortex™-M3 processor with embedded flash, as well as built in resources like 10/100/1G Enet, USB-OTG, WDT, SPI, CAN bus interfaces. Both Igloo2 and SmartFusion2 support 1080p resolutions, with both MIPI CSI-2 & Parallel image sensor Interface support.

PTM פורסם ב: