Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Unleashing
So, what constitutes “mmWave”? Spectrum between 30 GHz to 300 GHz is termed mmWave. Bands like 28 GHz and 39 GHz are licensed, while others are unlicensed or lightly licensed. The V band, (spectrum between 57 GHz to 71 GHz) falls into the unlicensed region which makes it incredibly attractive to disruptors in the market. Benefits include enormous availability of uncrowded spectrum and easily available RF components. It also helps that there is an IEEE 802.11 standard that governs the 60 GHz spectrum.
PTM פורסם ב: