Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Demo
NXP supports its GPIO Expanders with several demo board tools that can be used to develop software and evaluate performance of the devices. The I2C 2005-1 Evaluation Board is an I2C-based system that allows field application engineers, designers, and educators to use their Personal Computer to easily test, demonstrate, and experiment with I2C bus interface devices. The demonstration board is a valuable training tool that allows multiple operations to be performed in a setting similar to a real system environment. The board supports a maximum I2C bus speed of 400 kHz. The I2C bus FM-plus Development Kit and associated GPIO daughter cards provide a quick way to learn about the devices and the I2C bus protocol. The cards are modular, so they increase design flexibility while providing easy access to the expander’s I/O pins. The board supports a maximum I2C bus speed of 1 MHz.
PTM פורסם ב: