Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
ext memory
The EMC interface supports two chip selects for dynamic memory and four chip selects for static memories. Both the NAND flash controllers share the same pins. Therefore, only one controller can be used at any time. The multi-level NAND Flash controller has a 528 Byte buffer to avoid CPU intervention while loading. A NAND checksum is also performed in hardware. The SD card controller is a standard interface and supports SD memory card specification 1.01.
PTM פורסם ב: