Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
32x0 series
The LPC32xx series is available in four different models: LPC3250, LPC3240, LPC3230 and LPC3220. The LPC3250, the most featured device in this family, includes LCD and Ethernet controllers. The LPC3220 is basically the LPC3250 minus the two key peripherals. All devices in this series will have an operating speed of 266 MHz at 1.35V and 208 MHz at 1.2V. The rest of this module will focus on the LPC3250 device, including discussions of the functional block diagram, bus matrix, clocking structure, and operational modes.
PTM פורסם ב: