Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
4 uarts
This device supports seven UARTs; four are standard and three are high speed. The four standard UARTs support fractional baud rate generation with UART6 supporting Infrared communication. The two I2S interfaces are provided to aid in audio communication. Also, the two I2C interfaces provided can be operated as master, slave, or in a multi-master environment.
PTM פורסם ב: