Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LPCXpresso Development Platform Slide 4
The key features of the LPCXpresso IDE are Simplified Eclipse based IDE incorporating a single perspective for development and debugging, project templates for supported LPC MCUs, and CMSIS libraries to enable faster development. In addition, there is a built-in datasheet browser for fast access to information. It also supports the LPC13xx, LPC11xx, LPC17xx, and selected devices in the LPC2000 and LPC3000 families. Once the product is registered, the licensing model allows up to 128KB of code to be downloaded with no restrictions on supported LPC microcontrollers.
PTM פורסם ב: