Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
PlugNPlay

The PN7120 is a Full NFC Forum-compliant controller with integrated firmware and NCI interface. It supports the three NFC modes of operation (card emulation, read/write and peer-to-peer modes). It is easy to integrate thanks to its full SW stack available for Linux and Android OS, and its NCI host interface, the standard interface defined by the NFC Forum. It is easy to use and ensures interoperability with every NFC-enabled product on the market as well as vicinity cards (ISO/IEC15693). Its integration of RF frontend and MCU, and the small form-factor BGA package of 49 pins reduces the bill of materials. The PN7120 is also the perfect solution for portable applications, thanks to its low power consumption mode.

PTM פורסם ב: