Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Serial GPIO Peripheral Slide 10

The Serial GPIO module is available today in the LPC4300 series microcontrollers. The table shown here provides an overview of the configured feature set of NXP’s Cortex-M4F products. Features are scaled according to the targeted applications and the available I/O for each series. The LPC4300 series is provided with package options from 144-pin QFP to 256-pin BGA. The LPC4000 series includes packaging options from 80-pin QFP to 208-pin BGA. Both series include a full external memory controller supporting up to 32-bit wide SRAM, SDRAM, and parallel NOR flash. The SPIFI interface provides memory-mapped accessibility to quad-SPI flash devices. LPC4300 also includes two independent USB interfaces with on-chip Low-Speed PHY as well as an industry-first Hi-Speed USB PHY. Reuse of common peripheral modules allows software engineers to migrate between products easily, providing scalability to the end application.

PTM פורסם ב: