For lower power and smaller bandwidth requirements, NXP offers a suite of full-speed USB microcontrollers. Full-speed is easily backward compatible with low-speed devices. The full speed MCU portfolio includes the cost-effective 8-bit JM family, Flexis JM series, and the highly integrated ColdFire devices. The USB MCU/MPUs integrated USB host, device, and OTG to address the growing need for system connectivity and flexibility. The Flexis JM series is the connection point of USB controller continuum which offers 8-bit and 32-bit full compatibility. The MCF5445X, MCF537X, and MCF532X integrated two USB controllers for more connection via USB. The USB MCU/MPUs also integrate the LCD controller and Ethernet in a single chip solution to further reduce system cost.