Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

Finally, the E3AS-F series contains important features that help this sensor excel in all industrial automation environments and scenarios. To start with, the E3AS-F sensors include a single teach button, making it extremely easy to set up and no additional training should be necessary. In addition, the E3AS-F has a small footprint and standard mounting so it can be retrofitted into existing equipment or machinery, cutting down installation time. The highly visible indicators paired with the IO-Link functionality cut down on problem identification and machine downtime, as users can determine the cause of shutdown quickly and take swift action. Finally, the lens of the E3AS-F includes an anti-fouling coating on the sensor. The coating is exceptional at instantly shedding any water, dirt, and grime that would normally adhere to the sensing surface that would prevent reliable detection.

PTM פורסם ב: