Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Sealed Basic Switch Product Lineup

This slide shows how the D2GW series fits into Omron’s overall switch product lineup. The D2GW switches are one of the smallest sized classes in the industry at 8.3 by 6.5 by 5.3 mm with respect to length, height, and width. These switches are IP67 rated, making them ideal for places subject to water spray or excessive dust. Please note, the IP67 rating does not include the terminals on terminal models. The chart here shows the full offering of Omron’s sealed switches with a contact rating from 0.1 A up to 5 A. Please note that switches shown in the green box have a sliding contact mechanism while the other switches are snap-action. As shown, the D2GW falls into the sliding contact mechanism type.

PTM פורסם ב: